reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56348 SI :: Fabric-reinforced foil tape, 50 mm, silver

Item-No.: TESA 56348 SI
€4,50
Category of goods: 0


tesa extra Power® Universal - silber

  • Product Description
  • Technical information
  • General
    • Type
    • Universal foil tape
    • Colour
    • Silver
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

Tesa extra Power Universal fabric-reinforced foil tape is the perfect problem-solver for hobbies and household tasks. Providing a quick, easy solution. Tesa extra Power fabric tape is weather-resistant, extremely durable, highly adhesive and waterproof.

    Product features
  • Repair, attach, tie, reinforce, seal, label and much more

  • For quick and easy repairs

  • Highly weather-resistant, for indoor and outdoor applications

  • Can be torn by hand


  • Width: 50 mm

  • Length: 10 m

  • Quantity: 1 roll

  • Colour: silver




Manufacturer : TESA
Factory number : 56348-00000-06
Package weight : 0.142 kg
Technical information
  • General
    • Type
    • Universal foil tape
    • Colour
    • Silver
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual