reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56223 :: TESA aluminium tape

Item-No.: TESA 56223
€6,60
Category of goods: 0


tesa® Aluminuim Tape

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium tape
    • Colour
    • Silver
    • Design
    • For indoors and outdoors
    • Assembly
    • Flexible
    • Technology
    • Resistant to water, oil and lubricants
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Temperature resistant from -40° C to +140 °C

The strong and long lasting tesa aluminium tape for repairs to metallic surfaces, e.g. vehicle bodies. The aluminium tape is self-adhesive can be used indoors and outdoors for repairs, insulation, sealing and protecting. The aluminium tape is heat and cold resistant from -40°C to +140°C.

- Suitable for protecting and covering, sealing and repairing
- Temperature resistant from -40°C up to +140°C
- Resistant to water, oil and lubricants
- Ageing resistant
- Flexible and supple

Width: 50 mm
Length: 10 m
Quantity: 1 roll
Colour: silver



Manufacturer : TESA
Factory number : 56223-00000-01
Package weight : 0.134 kg
Technical information
  • General
    • Type
    • Aluminium tape
    • Colour
    • Silver
    • Design
    • For indoors and outdoors
    • Assembly
    • Flexible
    • Technology
    • Resistant to water, oil and lubricants
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Temperature resistant from -40° C to +140 °C
Datasheet/manual