reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 4671GE-38 :: Highlight fabric tape, neon yellow, 38 mm

Item-No.: TESA 4671GE-38
Colour:

€14,60




TESA 4671GE-38

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Fluorescent yellow
    • Material
    • Rayon fabric with acrylic paste coating
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

tesa® 4671 is a strong 120 mesh adhesive tape with an acrylic carrier coating and a natural rubber adhesive. The carrier fabric consists of rayon fabric. tesa 4671® is a fabric tape for almost any type of application on or behind the stage.

    Main application
  • As labelling tape, e.g. mixing desk

  • Bundling and strengthening cables

  • Floor marking, direction marks for theatre rehearsals

  • Covering sharp edges

  • Sealing hoses


    Features:
  • High adhesive strength, even on rough surfaces

  • Very good tear strength

  • Easy to label

  • Mouldable

  • Can be torn quickly by hand

  • Can be removed easily and without residue

  • Non-reflective




Manufacturer : TESA
Factory number : 04671-00058-10
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Fluorescent yellow
    • Material
    • Rayon fabric with acrylic paste coating
    • Assembly
    • Tear-resistant, can be labelled
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual