reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05225 :: tesa® Crack Cover


TESA 05225

  • Product Description
  • Technical information
  • General
    • Type
    • Crack cover
    • Colour
    • White
    • Design
    • Self-adhesive
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
When it comes to painting or wallpapering your home, a perferctly smooth surface is the key to professional-quality results. tesa® Crack Cover is a highly flexible fleece tape especially designed for wall and ceiling crack repair. It is also ideal for drywall crack repair and serves to fix all kinds of imperfections of the surface of a wall. Use this extra thin self-adhesive tape to cover cracks, seams and holes. This will keep wallpapers from tearing and prevent a coat of paint from showing unsightly cracks shortly after it was applied.

  • Covers cracks and seams

  • Self-adhesive

  • Minimal elevation

  • Paint and wallpaper can be applied immediately after use

  • Prevents wallpaper tearing permanently



Manufacturer : TESA
Factory number : 05225-00014-02
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crack cover
    • Colour
    • White
    • Design
    • Self-adhesive
  • Measures
    • Width
    • 50 mm
    • Length
    • 10 m
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual