reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE TESTER :: TAE test plug

Item-No.: TAE TESTER
€3,20
Category of goods: 0

TAE TESTER

  • Product Description
  • Technical information
  • General
    • Technology
    • Analogue
    • Type
    • TAE test plug

For testing N or F-coded TAE sockets

How to test the function:
• Plug in the TAE tester
• No light - no connection
• Red LED - conduction current <20 mA
• Yellow LED - line B-A OK
• Green LED - line A-B OK
• Red + green LED - A-B line current >60 mA
• Red + yellow LED - B-A line current >60 mA



Package weight : 0.011 kg
Technical information
  • General
    • Technology
    • Analogue
    • Type
    • TAE test plug
Datasheet/manual