reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-SI 9010A :: Active differential probe 5 kV, x100/x1000

Item-No.: TT-SI 9010A
€1.184,00
Category of goods: 0


TT-SI 9010A

  • Product Description
  • Technical information
  • General
    • Design
    • Division: x100/x1000/70 MHz bandwidth
    • Type
    • Active differential probe, 5 kV
  • Specials
    • Specification
    • Rise time: 5 ns

Active differential probe for high voltages.

• Bandwidth: 70 MHz
• Division factor: x100 / x1000
• Accuracy: ±2%
• Rise time: 5 ns
• Input impedance: 10 MO, 10 pF

Only connect to earthed oscilloscopes!

Input voltage:
• Differential mode: ±700 V/±7000 V
• Common mode: ±7000 V
• Absolute max. voltage: 5000 Vrms



Manufacturer : TESTEC
Factory number : TT-SI 9010A
Package weight : 1.678 kg
RoHS : conform
Technical information
  • General
    • Design
    • Division: x100/x1000/70 MHz bandwidth
    • Type
    • Active differential probe, 5 kV
  • Specials
    • Specification
    • Rise time: 5 ns