reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-SI 51 :: Active differential probe 50 MHz/x100/±1%


TT-SI 51

  • Product Description
  • Technical information
  • General
    • Design
    • Division: x100 / 50 MHz bandwidth
    • Type
    • Active differential probe
  • Specials
    • Specification
    • Accuracy: ± 1%

High-precision active differential probe.

• Bandwidth: 50 MHz
• Division factor: x100
• Accuracy: ± 1%
• Input impedance: 4 MO, 7 pF

Only connect to earthed oscilloscopes!

Input voltage
• Differential mode: ±700 V (DC + peak AC)/600 Vrms
• Common mode: ±1400 V (DC + peak AC)/600 Vrms
• Absolute max. voltage: ±1400 V (DC + peak AC)/600 Vrms CAT I



Manufacturer : TESTEC
Factory number : TT-SI 51
Package weight : 1.229 kg
RoHS : conform
Technical information
  • General
    • Design
    • Division: x100 / 50 MHz bandwidth
    • Type
    • Active differential probe
  • Specials
    • Specification
    • Accuracy: ± 1%