reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC MF 312-2 :: Double set of 20/250MHz modular probes

Item-No.: TESTEC MF 312-2
€50,55
Category of goods: 1


TESTEC MF 312-2

  • Product Description
  • Technical information
  • General
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Design
    • Division: x1/x10 / 20/250 MHz bandwidth
    • Type
    • Double set of 20/250 MHz modular probes
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 18/1.4 ns

Double set of modular probes for oscilloscopes,
bandwidth up to 250 MHz, 600 V, length 1.2 m.

Division: x1/x10
Bandwidth: 20/250 MHz
R: as with oscilloscope/10 MOhm
C: 47/15.5 pF
Rise time: 18/1.4 ns



Manufacturer : TESTEC
Factory number : 2 X TT-MF 312
Package weight : 0.173 kg
Technical information
  • General
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Design
    • Division: x1/x10 / 20/250 MHz bandwidth
    • Type
    • Double set of 20/250 MHz modular probes
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 18/1.4 ns
Datasheet/manual