reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TK-2502 :: Oscilloscope Probe, 250 MHz, 100:1

Item-No.: PEAKTECH TK-2502
€50,20




PEAKTECH TK-2502

  • Product Description
  • Technical information
  • General
    • Design
    • Division: x100/250 MHz bandwidth
    • Type
    • Modular probe 250 MHz
  • Measures
    • Cable length
    • 1.2 m
A wide spectrum of professional testprobes in excellent quality and modern design. A complete set of accessories is enclosed. Suitable for any oscillosope in the trade.

Bandwidth: DC 250 MHz 100:1
Input capacitance: 5,5 pF
Input resistance: 100 Mohms
Risetime: 1,4 ns
Max. measuring voltage: 2000 V DC or ACpp (1500 V rms)
Cable length: 1,2 m
Reference position: Probe tip disconnected; oscilloscope input grounded



Manufacturer : PEAKTECH
Factory number : P TK-250/100
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • Division: x100/250 MHz bandwidth
    • Type
    • Modular probe 250 MHz
  • Measures
    • Cable length
    • 1.2 m
Datasheet/manual