reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TK-250 :: Oscilloscope probe, 250 MHz, 10:1/1:1

Item-No.: PEAKTECH TK-250
€38,80




PEAKTECH TK-250

  • Product Description
  • Technical information
  • General
    • Design
    • Division: x1/x10/100 MHz bandwidth
    • Type
    • Modular probe 250 MHz
  • Measures
    • Cable length
    • 1.2 m

A wide range of top-quality, modern probes. A wide range of accessories is supplied. Universal use with all conventional oscilloscopes.

Bandwidth:
DC 250 MHz 10:1;
DC 250 MHz 10:1;
DC 6 MHz 1:1

Input capacitance:
17 pF 10:1;
17 pF 10:1;
47 pF 1:1

Input impedance:
10 MOhm 10:1; 1 MOhm 1:1

Rise time:
1.4 ns 10:1
1.4 ns 10:1
58 ns 1:1

Max. measuring voltage:
600 V DC or ACss (10:1);
300 V DC or ACss (1:1)

Cable length: 1.2 m
Reference position: probe tip decoupled; oscilloscope input grounded



Manufacturer : PEAKTECH
Factory number : P TK-250
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Design
    • Division: x1/x10/100 MHz bandwidth
    • Type
    • Modular probe 250 MHz
  • Measures
    • Cable length
    • 1.2 m
Datasheet/manual