reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML TW 431 :: Test Leads, Tweezer, BNC, 1 A, 1 m

Item-No.: ML TW 431
€14,90
Category of goods: 1


ML TW 431

  • Product Description
  • Technical information
  • General
    • Design
    • BNC
    • Temperatur max.
    • 50 °C
    • Type
    • Tweezer
  • Implementation
    • Measurement range
    • max. 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 1 m
Test Leads, Tweezer, BNC

• max. current: 1 A
• max. temperature: 50 °C
• max. voltage: 33 V AC / 70 V DC
• length: 1 m



Manufacturer : ELECTRO PJP
Factory number : 431
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Design
    • BNC
    • Temperatur max.
    • 50 °C
    • Type
    • Tweezer
  • Implementation
    • Measurement range
    • max. 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 1 m
Datasheet/manual