reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC SS 7186 :: BNC- male, special lead, 2 A, 25 cm

Item-No.: BNC SS 7186
€8,99
Category of goods: 1 = discountable

BNC SS 7186

  • Product Description
  • Technical information
  • General
    • Design
    • 2 A
    • Type
    • BNC plug
  • Implementation
    • Measurement range
    • max. 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 0.25 m
BNC-Male, special lead

• max power:. 2 A
• max power:. 33 V AC / 70 V DC
• Length: 25 cm



Manufacturer : ELECTRO PJP
Factory number : 7186
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2 A
    • Type
    • BNC plug
  • Implementation
    • Measurement range
    • max. 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 0.25 m
Datasheet/manual