reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC 75 200 RT :: BNC-Leads, red, 75 Ohm, 3 A, 2 m

Item-No.: BNC 75 200 RT
Colour:

€9,70
Category of goods: 1 = discountable

BNC 75 200 RT

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Type
    • BNC wire
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • 70 mOhm
BNC leads

Contact resistance: 75 mOhms
Diameter: 3.9 mm
Length: 2.0 m
Color: red

material:
• ground contact: nickel-plated brass
• pin: gold-plated brass
• Insulation: polyamide
• wire: tinned copper
• Shielding: Copper, PVC



Manufacturer : ELECTRO PJP
Factory number : 7160-75?-200 2
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Type
    • BNC wire
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • 70 mOhm
Datasheet/manual