reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-E 5,0X70-150 :: RT UNI Terrace screw, drill tip, 5,0 x 70 mm

Item-No.: TS-E 5,0X70-150
€30,95
Category of goods: 1


TS-E 5,0X70-150

  • Product Description
  • Technical information
  • General
    • Type
    • Terrace screws
    • Design
    • TX
    • Material
    • Stainless steel
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 150
RT UNI terrace screw, SIT 20, 7 mm small head, DRIBO drill tip

Thread-Ø: 5,0
Length: 70 mm
Contents: 150 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terrace screws
    • Design
    • TX
    • Material
    • Stainless steel
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 150
Datasheet/manual