reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RT 573498 :: RT spacers, 7 x 88, set of 50

Item-No.: RT 573498
€17,95
Category of goods: 1


RT 573498

  • Product Description
  • Technical information
  • General
    • Type
    • RT spacer
    • Design
    • For terrace mounting
    • Colour
    • Black
  • Measures
    • Length
    • 88 mm
    • Width
    • 7 mm
  • Packaging
    • Packaging
    • Pack of 50

RT spacers for simplified deck assembly and rear ventilation of wood between boards and substructures.

The RT spacer enables simple and precise laying of decking. The pin sets the distance between the boards. No additional spacers required.

The resulting rear ventilation of the decking results in a significantly longer lifetime. RT spacers are used for decking, horticulture and landscaping.

Decking should be laid with a gap of at least 5 mm, or ideally 7 mm. Woods with a
high moisture content during assembly (e.g. often the case with Bangkirai) and which shrink significantly
can be laid with a spacing of 4 mm. This stops the gaps being too wide. Cannot be used with
wood which is extremely dry during assembly.

The RT spacer at the predetermined breaking point is broken off and used at the start of the first
board. The RT spacers are placed under the other side of the board and under all the other boards,
and the boards screwed down. The boards should be screwed down so that the decking screws go through the punched holes to attach them firmly.

On the last board, the RT spacer should be broken off and positioned as per the first board.

Coverage: approx. 21 x per m²



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 57349/8
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • RT spacer
    • Design
    • For terrace mounting
    • Colour
    • Black
  • Measures
    • Length
    • 88 mm
    • Width
    • 7 mm
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual