reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRIBO 3,5X40-340 :: DRIBO wood screw, small h., steel zc ply

Item-No.: DRIBO 3,5X40-340
€14,99
Category of goods: 1


DRIBO 3,5X40-340

  • Product Description
  • Technical information
  • General
    • Type
    • Timber screws
    • Design
    • TX
    • Assembly
    • Partial thread
    • Material
    • Steel, yellow-galvanised
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 40 mm
  • Packaging
    • Packaging
    • Pack of 340
DRIBO wood screw
small flat head, TX drive, ribs under the head, steel, zinc-plated, yellow chromated, 1x wax coated,
3,5 X 40, packing unit 340 pcs.



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timber screws
    • Design
    • TX
    • Assembly
    • Partial thread
    • Material
    • Steel, yellow-galvanised
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 40 mm
  • Packaging
    • Packaging
    • Pack of 340
Datasheet/manual