reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ST 77 :: VISATON terminal

Item-No.: VIS ST 77
€6,85
Category of goods: 0


VIS ST 77

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Gold-plated
    • Assembly
    • Installation opening: 78 mm

Round screw terminal with gold-plated connectors and two brackets to hold a board (terminal is fitted with blanking plugs).

• Installation hole: ø 78 mm



Manufacturer : VISATON
Factory number : 5183
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Gold-plated
    • Assembly
    • Installation opening: 78 mm
Datasheet/manual