reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS PT 57NG :: VISATON speaker terminal

Item-No.: VIS PT 57NG
€3,20
Category of goods: 1

VIS PT 57NG

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Installation opening: 50.0 mm
    • Colour
    • Red/black
    • Assembly
    • Flush countersunk push terminals
    • Pole number
    • 2
  • Specials
    • Specification
    • Rectangular
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Cable inlet Ø
    • to 10,0 mm

Speaker terminal with recessed terminal strip and foam seal for air-tight installation.

• For cable cross-sections up to 10 mm2
• 2-pin, 1 red and 1 black compression lever
• Round mounting hole



Manufacturer : VISATON
Factory number : 5192
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Installation opening: 50.0 mm
    • Colour
    • Red/black
    • Assembly
    • Flush countersunk push terminals
    • Pole number
    • 2
  • Specials
    • Specification
    • Rectangular
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Cable inlet Ø
    • to 10,0 mm
Datasheet/manual