reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS LK 2 NG :: VISATON speaker terminal

Item-No.: VIS LK 2 NG
€2,50
Category of goods: 0

VIS LK 2 NG

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Up to 10 mm
  • Specials
    • Specification
    • Incl. screws and fastening

Speaker terminal with robust terminal strip and foam seal for air-tight installation. For cable cross-sections up to 10 mm2, 2-pin, 1 red and 1 black compression lever, incl. mounting screws.



Manufacturer : VISATON
Factory number : 5189
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Up to 10 mm
  • Specials
    • Specification
    • Incl. screws and fastening
Datasheet/manual