reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS AMP 2.2 :: VISATON stereo amplifier with level controller

Item-No.: VIS AMP 2.2
€28,00
Category of goods: 0


VIS AMP 2.2

  • Product Description
  • Technical information
  • General
    • Type
    • Stereo amplifier
    • Design
    • With level control
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 50 - 30000 Hz
    • Impedance
    • 10 kOhm
    • Operating voltage
    • 12 V
    • Performance
    • 2x 2.54 / 2x 1.7 W

VISATON stereo amplifier with level controller

Stereo amplifier with level controller, e.g. for multimedia applications. Suitable for operating small speakers with impedance of 4 to 8 ohm.

Robust metal housing with two mounting tabs. Can be connected directly to the line out or headphone socket of a PC audio card, while the input sensitivity is adjusted via the level control. The voltage (12 V) is supplied via a power supply unit (not included) or a computer supply voltage. Short-circuit-proof.

Applications:
• Info terminals
• Computer monitors
• Showcases

Technical data:
• Supply voltage: 12 V DC
• Quiescent current: 46 mA
• Input impedance: 10 kOhm
• Max. power consumption: 1.1 A
• Output power (sine, 1%/5%/10% THD):
- 2 x 2.1/3.1/3.3 W (4 ohm)
- 2 x 1.6/1.9/2.1 W (8 ohm)
• Input voltage (full power): 60 mV
• Output impedance: 1.1 Ohm
• Signal-to-noise ratio: 61 dB (A)/59 dB (external)
• Transmission range (-3 dB): 40 Hz – 40 kHz
• Input/output connection: Jack socket, 3.5 mm stereo
• DC connection:
- 5.4 mm diameter external (-)
- 2.1 mm diameter internal (-)
• Net weight: 0.178 kg
• Temperature range: -10 - 50°C



Manufacturer : VISATON
Factory number : 7100
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stereo amplifier
    • Design
    • With level control
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 50 - 30000 Hz
    • Impedance
    • 10 kOhm
    • Operating voltage
    • 12 V
    • Performance
    • 2x 2.54 / 2x 1.7 W
Datasheet/manual