• Frequency range

  • Impedance

  • Operating voltage

  • Colour


  • Terminals, Amps

  •  1 - 8 of  8  items. 
 
  • Type:

    Stereo amplifier

  • Design:

    With level control

  • Connection:

    3.5 mm jack plug

  • Frequency range:

    50 - 30000 Hz

  • Impedance:

    10 kOhm

  • Operating voltage:

    12 V

  • Performance:

    2x 2.54 / 2x 1.7 W

Weight incl.:

0.20 kg

 
  • Type:

    Stereo amplifier

  • Design:

    With level control

  • Connection:

    3.5 mm jack plug

  • Frequency range:

    50 - 30000 Hz

  • Impedance:

    10 kOhm

  • Operating voltage:

    12 V

  • Performance:

    2x 2.54 / 2x 1.7 W

Weight incl.:

0.20 kg

 
  • Type:

    Double terminal

  • Design:

    Gold-plated

Weight incl.:

0.13 kg

 
  • Type:

    Speaker level control

  • Assembly:

    Installation opening: 50 mm

Weight incl.:

0.70 kg

 
  • Type:

    Speaker level control

  • Design:

    Up to 100 W permanent load

  • Assembly:

    Black metal cover

  • Installation dimension:

    74 mm

Weight incl.:

0.18 kg

 
  • Type:

    Speaker terminal

  • Design:

    Up to 10 mm

  • Specification:

    Incl. screws and fastening

Weight incl.:

0.014 kg

 
  • Type:

    Speaker terminal

  • Design:

    Installation opening: 50.0 mm

  • Specification:

    Rectangular

  • Connection:

    Solder version

  • Colour:

    Red/black

  • Assembly:

    Flush countersunk push terminals

  • Pole number:

    2

  • Cable inlet Ø:

    to 10,0 mm

Weight incl.:

0.020 kg

 
  • Type:

    Terminal

  • Design:

    Gold-plated

  • Assembly:

    Installation opening: 78 mm

Weight incl.:

0.073 kg