reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2716-106 :: High-current terminal strip, RM 10.0 mm, 76 A, 6-pin

Item-No.: WAGO 2716-106
€7,35
Category of goods: 1

WAGO 2716-106

  • Product Description
  • Technical information
  • Electrical values
    • Nominal current
    • 76 A
  • General
    • Design
    • High-current terminal block
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.6 mm
    • Cable cross-section
    • 1.5 - 16 mm²
  • Interfaces
    • Connection
    • 4 soldering pins per pin
    • Skinning lenght
    • 12 - 13 mm
    • Solder pin
    • 0.95 x 1.2 mm
  • Measures
    • Content spacing
    • 10.0 mm

High-current terminal strip with operating push buttons and CAGE CLAMP connection
Can be opened and closed by hand without the need for tools
Multiple terminal connections can be held open simultaneously — particularly convenient when connecting multi-core cables
30° cable entry for convenient and space-saving wiring.
4 solder pins per contact for a high level of stability



Manufacturer : WAGO
Factory number : 2716-106
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Electrical values
    • Nominal current
    • 76 A
  • General
    • Design
    • High-current terminal block
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.6 mm
    • Cable cross-section
    • 1.5 - 16 mm²
  • Interfaces
    • Connection
    • 4 soldering pins per pin
    • Skinning lenght
    • 12 - 13 mm
    • Solder pin
    • 0.95 x 1.2 mm
  • Measures
    • Content spacing
    • 10.0 mm
Datasheet/manual