reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 250-406 :: Terminal strip with operating push buttons, RM 2.5 mm, 4A, 6-pin

Item-No.: WAGO 250-406
€0,99
Category of goods: 1

WAGO 250-406

  • Product Description
  • Technical information
  • Electrical values
    • Nominal current
    • 4 A
    • Rated voltage
    • 160 V
  • General
    • Assembly
    • Insertion of conductor at 45°
    • Design
    • Operating pusher
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.1 mm
    • Cable cross-section
    • 0.2 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
    • Skinning lenght
    • 8.5 - 9.5 mm
    • Solder pin
    • 0.4 x 0.75 mm
  • Measures
    • Content spacing
    • 2.5 mm

Compact terminal strip with operating push buttons
for connecting fine-stranded conductors and releasing conductors.
Single-stranded conductors can be plugged in directly.
45° cable entry for convenient and space-saving wiring.
Spacing: 2.5 mm, solder pins are arranged in 2 rows offset per pin (5 mm)



Manufacturer : WAGO
Factory number : 250-406
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Nominal current
    • 4 A
    • Rated voltage
    • 160 V
  • General
    • Assembly
    • Insertion of conductor at 45°
    • Design
    • Operating pusher
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.1 mm
    • Cable cross-section
    • 0.2 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
    • Skinning lenght
    • 8.5 - 9.5 mm
    • Solder pin
    • 0.4 x 0.75 mm
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual