reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 233-502 :: Terminal strip, RM 2.54, opening lever, 2-pin

Item-No.: WAGO 233-502
€0,91
Category of goods: 1

WAGO 233-502

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • General
    • Assembly
    • Wiring to the front
    • Design
    • Terminal strip
    • Pole number
    • 2
    • Type
    • PCB terminal
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
  • Measures
    • Content spacing
    • 2.54 mm
  • Specials
    • Specification
    • Cage Clamp

2-pin terminal strip
for printed circuit boards.
For front wiring,
with opening lever.
Spacing: 2.54 mm
2 solder pins/pin (5 mm)
0.08 - 0.5 mm²



Manufacturer : WAGO
Factory number : 233-502
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • General
    • Assembly
    • Wiring to the front
    • Design
    • Terminal strip
    • Pole number
    • 2
    • Type
    • PCB terminal
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
  • Measures
    • Content spacing
    • 2.54 mm
  • Specials
    • Specification
    • Cage Clamp