reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 325 :: Infrared thermometer, -60°C to 500°C, 12:01

Item-No.: TESTBOY TV 325
€82,80
Category of goods: 0


TESTBOY TV 325

Infrared thermometer with built-in LED torch software. The Testboy TV 325 is a handy infrared thermometer in pistol form. The switchable display lighting ensures a safe reading of the measured data even in poor lighting conditions. In addition, the TV 325 can be operated with any standard K-type thermal sensor. The handy enclosure made from impact-resistant and shatterproof ABS plastic also allows use in harsh environments.

• Data-Hold function
• Auto-Power-Off function
• °C/°F switch over
• Switchable laser point
• Switchable LED torch
• Switchable display lighting
• Min/Max value memory| Mean value calculation
• Carry case for safe transport
• IEC/EN 61010-1 (DIN VDE 0411)

Due to its extensive range of services, its good and easy handling the TV 325 is perfect for mobile use in hard to reach locations and systems in industrial companies. It is especially suitable for use in car repair workshops, heating, refrigeration and air-conditioning systems as well as in the electrical trade. The Testboy TV 325 is a state of the art build and meets the requirements of the applicable European and national directives.

Technical data
Display: 4-digit LC display
Detector: thermopile
Measurement optics: 12: 1
Measurement range: -60°C to +500°C; -76°F to +932°F/-64°C to +1400°C; -83.2°F up to +1999°F (with K-type sensor)
Response time: < 0.5 seconds
Automatic shut-off: after approx. 10 seconds
Measuring accuracy infrared: (15~35°C object temp.) ±1.0°C (±1.8°F) (ambient temp. 25°C)
Measuring accuracy infrared: ±2°C or ±2% (4°F) the larger value applies (-33 ~ 500°C object temp.) (ambient temp. ± 23°C ± 3°C)
Measuring accuracy with K-type sensor: ±1°C or ± 1% (1.8°F) the larger value applies (ambient temp. ± 23°C ± 6°C)
Emission correction: 0.95; can be set from 0.10 to 1.00 in 0.01 increments
Resolution: 0.1° (-9.9° up to +199.9°)
Temperature sensor: Connection possibility for various K-type sensors
Power supply: 2x 1.5 V
Dimensions: 49 x 133 x 146 mm
Weight: 222 g
Colour: red, other colours on request
Included with delivery: 1x user manual, 2x 1.5 V AAA LR03 batteries, 1x carry case



Manufacturer : TESTBOY
Factory number : TESTBOY TV 325
Package weight : 0.468 kg
RoHS : conform
Technical information
Datasheet/manual