reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TF-20 :: Air probe, -50°C - +900°C

Item-No.: PEAKTECH TF-20
€42,50
Category of goods: 0

PEAKTECH TF-20

  • Product Description
  • Technical information
  • General
    • Type
    • Air sensor
    • Temperatur max.
    • -50 °C.....+900
    • Accessory
    • 200 cm cable
  • Measures
    • Ø
    • 6.8 mm
    • Length
    • 156 mm
  • Electrical values
    • Accuracy
    • ±1%

PeakTech TF-20 air probe

Range: -50°C - +900°C/-58°F - +1652°F
Accuracy: ± 1 %
Cable length: 200 cm
Probe length: 156 mm
Probe: 6.8 mm



Manufacturer : PEAKTECH
Factory number : P TF-20
Package weight : 0.136 kg
Technical information
  • General
    • Type
    • Air sensor
    • Temperatur max.
    • -50 °C.....+900
    • Accessory
    • 200 cm cable
  • Measures
    • Ø
    • 6.8 mm
    • Length
    • 156 mm
  • Electrical values
    • Accuracy
    • ±1%
Datasheet/manual