reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5115 :: PEAKTECH digital thermometer 5115

Item-No.: PEAKTECH 5115
€53,50
Category of goods: 0


PEAKTECH 5115

  • Product Description
  • Technical information
  • General
    • Type
    • Digital thermometer
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts, illuminated
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 3.3 cm
  • Specials
    • Specification
    • Automatic switch-off
  • Measures
    • Length
    • 170 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 350 g

PEAKTECH 5115

Practical K-type thermometer with a large, easily readable digital display and dual input.

- 3½-digit, 33 mm LCD display, max. 1999 with function symbols and backlight
- Direct measurement/differential measurement (T1-T2)
- Automatic switch-off
- Maximum value hold and data hold function

Measuring functions:
Celsius (C), Fahrenheit (F)
Temperature ranges:
-50 - + 1300°C +/- 0.5% + 1°C; 0.01°C
-58 - + 2000°F +/- 0.5% + 2°F; 0.01°F

Dimensions (W x H x D): 90 x 170 x 45 mm
Weight: 350 g
Supplied accessories: holster, case, thermocouple probe P TF-50, 9 V battery and user manual.



Manufacturer : PEAKTECH
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital thermometer
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts, illuminated
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 3.3 cm
  • Specials
    • Specification
    • Automatic switch-off
  • Measures
    • Length
    • 170 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 350 g
Datasheet/manual