reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5110 :: PEAKTECH digital thermometer 5110

Item-No.: PEAKTECH 5110
€39,95
Category of goods: 0


PEAKTECH 5110

  • Product Description
  • Technical information
  • General
    • Type
    • Digital thermometer
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 3.3 cm
  • Measures
    • Length
    • 170 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 350 g

PEAKTECH 5110
Handy K-type thermometer
Large, easily readable digital display
and single input.

-3½-digit, 33 mm LCD display, max. 1999 with function symbols and backlight
- Direct measurement
-Option of measuring the temperature difference to absolute zero in Kelvin
- Automatic switch-off
-Maximum value hold and data hold function

Measuring functions:
Celsius (C), Fahrenheit (F), Kelvin (K)
Temperature ranges:
-50 - - + 1300°C +/- 0.5% + 1°C; 0.01°C
-58 - - + 2000°F +/- 0.5% + 2°F; 0.01°F
223 - - 2000 K +/- 1% + 2 K; 1 K

Dimensions (W x H x D): 90 x 170 x 45 mm
Weight: 350 g

Supplied accessories:
Holster, case, K-type thermocouple probe,
9 V battery and user manual.



Manufacturer : PEAKTECH
Package weight : 0.516 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital thermometer
    • Accessory
    • Cable, battery, manual, thermal sensor
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 3.3 cm
  • Measures
    • Length
    • 170 mm
    • Width
    • 90 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 350 g
Datasheet/manual