reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5045 :: Professional dual K-type/IR thermometer

Item-No.: PEAKTECH 5045
€111,50
Category of goods: 0


PEAKTECH 5045

  • Product Description
  • Technical information
  • General
    • Type
    • Digital thermometer
    • Design
    • With IR and K-type input
  • Display
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Resolution
    • 0.1 °C
  • Implementation
    • Measurement range
    • -200 ... +1372 °C
  • Measures
    • Width
    • 75 mm
    • Height
    • 201 mm
    • Depth
    • 50 mm

This 2-channel thermometer with K-type input and additional external IR sensor uses state-of-the-art technology and design. It features an integrated, non-slip rubber cover, 3 3/4-digit triple display, max. 1999, function symbols, backlight, fast response time and laboratory-standard precision.

This thermometer works with K-type thermocouples, offers a resolution of 0.1°C and is extremely versatile in areas such as refrigeration, food (production and storage), agriculture, chemistry and industry.

• Triple display with backlight for K-type inputs (T1/T2) and infrared input (T3)
• For direct or differential measurements (T1-T2, T1-T3, T2-T3)
• Option for measuring temperature difference to absolute zero point in Kelvin (K)
• Automatic switch-off
• Maximum value storage and data hold function
• Safety: EN-61326
• Supplied accessories: case, 2x K-type thermocouple probe, stand, IR temperature sensor, battery and user manual

Technical data:
Temp. ranges (K-type): -200 - +1372°C; +/- 0.5% + 2°C; 0.1°C < 1000°C
Temp. ranges (IR input): -30 - 550°C; +/- 2,5% + 2°C; 0.1°C
Distance to spot ratio: 8:1
Emission factor: 0.95 fixed
Laser: class 2, output: < 1 mW, wavelength: 630 - 670 nm
Measuring inputs: dual K-type, external IR input
Measurement functions:°C (Celsius)/K (Kelvin)/°F (Fahrenheit)
Operating voltage: 9-V battery
Dimensions (W x H x D): 75 x 201 x 50 mm
Weight: 280 g



Manufacturer : PEAKTECH
Factory number : P 5045
Package weight : 1.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital thermometer
    • Design
    • With IR and K-type input
  • Display
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Resolution
    • 0.1 °C
  • Implementation
    • Measurement range
    • -200 ... +1372 °C
  • Measures
    • Width
    • 75 mm
    • Height
    • 201 mm
    • Depth
    • 50 mm
Datasheet/manual