reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5040 :: 3-in-1 K-type & IR temperature and relative humidity meter, USB

Item-No.: PEAKTECH 5040
€216,40
Category of goods: 0


PEAKTECH 5040

  • Product Description
  • Technical information
  • General
    • Type
    • IR thermometer and hydrometer
    • Technology
    • 30:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -100 ... +1372 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 76 mm
    • Height
    • 257 mm
    • Depth
    • 53 mm
  • Weights
    • Weight
    • 360 g

3 in 1 IR temperature/humidity meter with digital multifunction LCD display and backlight for simultaneous display of humidity, temperature, dew point and wet bulb temperature. Suitable for use in the fields of refrigeration, plant engineering, construction and for general heat treatment processes in the metalworking, electronic and chemical industries.

The infrared temperature measurement function with laser beam enables non-contact, fast temperature measurements of hot or moving objects from a safe distance or hard-to-reach measuring points. The USB interface and the included software can be used for logging measured values over longer periods.

• Multifunction LCD display for simultaneous display of temperatures from the K-type contact measurement probe, humidity, dew point, wet bulb temperature and surface temperature from the IR sensor
• Integrated laser pointer shows the IR sensor target (class 2; < 1 mW; 630 - 670 nm).
• Battery-level display
• Emission factor: 0.95, automatic shut-off
• Distance to spot ratio: 30: 1
• °C/°F switchable
• Minimum and maximum value hold function, data hold
• Safety: IEC-0825-1
• Supplied accessories: case, stand, K-type thermocouple probe, USB interface cable, software for Windows 2000/XP/VISTA/7, 9 V battery and user manual

Technical data:
Temperature (K-type): -100 - +1372°C; ± 1.0% + 1°C; 0.1°C
Humidity range: 0 - 100%; ± 3% RH; 0.1% RH
IR temperature: -50 - 500°C; ± 2% or 2°C; 0.1°C
Emission factor: 0.95 fixed
Distance to spot ratio: 30:1
Wet bulb temperature: -21.6 - +60°C; 1.0°C; 0.1°C
Dew point temperature: -68 - +60°C; 1.0°C; 0.1°C
Laser: class 2, output: < 1 mW, wavelength: 630 - 670 nm
Operating voltage: 9 V battery
Dimensions (W x H x D): 76 x 257 x 53 mm
Weight: 360 g



Manufacturer : PEAKTECH
Factory number : P 5040
Package weight : 1.926 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR thermometer and hydrometer
    • Technology
    • 30:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -100 ... +1372 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 76 mm
    • Height
    • 257 mm
    • Depth
    • 53 mm
  • Weights
    • Weight
    • 360 g
Datasheet/manual