reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4975 :: PeakTech 4975 IR thermometer, -50 - 550°C

Item-No.: PEAKTECH 4975
€69,30
Category of goods: 0

PEAKTECH 4975

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With multi-colour display
  • Implementation
    • Measurement range
    • -50 ... +550 °C
  • Measures
    • Length
    • 104 mm
    • Width
    • 43 mm
    • Height
    • 146 mm
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Weights
    • Weight
    • 170 g

12:1 IR thermometer -50°C up to 550°C

Non-contact temperature measurement of hot or moving targets from distance. Sight on the target using the optional laser pointer. Data hold and max. function for convenient data acquisition and backlit multifunctional display.
Includes: case, 9 V battery, user manual.

Single and continuous measurement function
Adjustable alarms for high and low readings

• Temperature measuring range: -50°C - 550°C (-58 - 1022°F)
• Distance to spot ratio: 12:1
• Emissivity factor: adjustable 0.1 - 1.0
• Measurement accuracy: ±1.0%, ± 2°C
• Display accuracy: ±0.1°C/F
• Dimensions: 104 x 146 x 43 mm/170 g



Manufacturer : PEAKTECH
Factory number : P4975
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With multi-colour display
  • Implementation
    • Measurement range
    • -50 ... +550 °C
  • Measures
    • Length
    • 104 mm
    • Width
    • 43 mm
    • Height
    • 146 mm
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Weights
    • Weight
    • 170 g