reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4965 :: PeakTech 4965 IR thermometer, -50 - +380°C

Item-No.: PEAKTECH 4965
€50,60
Category of goods: 0

PEAKTECH 4965

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -50 ... +380 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 45 mm
    • Height
    • 160 mm
    • Depth
    • 82 mm
  • Weights
    • Weight
    • 180 g

PeakTech 4965 infrared thermometer -50 - + 380°C

With laser pointer for non-contact, fast temperature measurement of hot or moving objects from a safe distance or hard-to-reach measuring points. Fixed emissivity of 0.95.

• 3 ½-digit, 15 mm LCD display
• Unique flat surface, modern, compact miniature design
• - Integrated laser pointer indicates the target
• - Backlit display for conducting measurements at night or in areas with low illumination
• - Over-range indicator
• - Auto data hold, auto power-off

Technical data:
Safety: IEC-0825-1
Measuring range: -50 - +380°C (-58 - +716°F)
Accuracy: 2% + 2°C (4°F)
Response time: < 1 sec.
Resolution: 1°C/F
Distance to spot ratio: 12:1
Fixed value emissivity: fixed at 0.95
Operating voltage: 9 V battery
Dimensions (W x H x D): 45 x 160 x 82 mm
Weight: 180 g
Supplied accessories: case, battery and user manual



Manufacturer : PEAKTECH
Factory number : P4965
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -50 ... +380 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 45 mm
    • Height
    • 160 mm
    • Depth
    • 82 mm
  • Weights
    • Weight
    • 180 g
Datasheet/manual