reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4950 :: 2-in-1 IR/K-type thermometer, -50 - +850°C, 30:1

Item-No.: PEAKTECH 4950
€73,10
Category of goods: 0


PEAKTECH 4950

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 30:1
    • Design
    • With laser pointer
    • Accessory
    • Bag, manual, battery, temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +850 °C
    • Type of battery
    • 1 x 9 V block
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Measures
    • Width
    • 47 mm
    • Height
    • 180 mm
    • Depth
    • 100 mm
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 290 g

Innovative and high-performance infrared thermometer for non-contact measurement of surface
temperatures.
The object can be easily marked using the laser beam to allow measurements to be made from a safe distance, in hard-to-reach spots or on moving objects.
It features an additional measurement input for a K-type temperature sensor for direct contact measurements of surfaces and
temperature difference measurements.

• LCD display with backlight allows reading in low-light conditions
• Adjustable emissivity from 0.1 - 1.0
• Auto-hold and auto-shut-off function
• Switchable single or continuous measurement functions
• MIN, MAX, difference and average values displayed
• Audible alarm for high and low readings within a pre-set temperature range
• Integrated memory for up to 20 readings
• Safety: EN 60825 -1
• Accessories: case, K-type thermocouple probe, 9 V battery and user manual

Technical data:
Measuring range (IR): -50 - +850°C (-58 - + 1562°F)
IR accuracy: +/- 1.5% + 2°C/3.6°F
Measuring range (K-type): -50°C + 1370°C (-58 - +2498°F)
K-type accuracy: +/- 1.5% + 3°C/5.4°F
Response time: 150 ms
Resolution: 0.1°C/0.1°F
Distance to spot ratio: 30: 1
Emissivity factor: adjustable, 0.1 ~ 1.0
Laser: class 2 ~ output: < 1 mW (630 - 670 nm)
Operating voltage: 9-V battery
Dimensions (W x H x D): 47 x 180 x 100 mm
Weight: 290 g



Manufacturer : PEAKTECH
Factory number : P 4950
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 30:1
    • Design
    • With laser pointer
    • Accessory
    • Bag, manual, battery, temperature sensor
  • Implementation
    • Measurement range
    • -50 ... +850 °C
    • Type of battery
    • 1 x 9 V block
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Measures
    • Width
    • 47 mm
    • Height
    • 180 mm
    • Depth
    • 100 mm
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 290 g
Datasheet/manual