reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIC 98703 :: Wood humidity meter, thermometer/hygrometer

Item-No.: MIC 98703

Category of goods: 0

MIC 98703

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Technology
    • With temperature measurement, humidity measurement
    • Design
    • For wood and building materials
  • Implementation
    • Measurement range
    • 2 - 70%
    • Type of battery
    • 1x CR 2032
  • Specials
    • Specification
    • Data-Hold
  • Display
    • Display type
    • LCD
    • Resolution
    • 0.1 °C
  • Measures
    • Width
    • 147 mm
    • Height
    • 18 mm
    • Depth
    • 36 mm
  • Electrical values
    • Accuracy
    • ±1%

The wood humidity meter in pocket format enables the fast and accurate measure of residual moisture in wood and wood-based materials. In addition, the environmental conditions with ambient temperature and humidity are measured and displayed.

Functions and equipment:
• Temperature/humidity recording via internal sensors
• Operation with a long-life lithium battery
• Data hold function to save a reading in the display
• Selection of four different wood types possible, making specific measurement possible
• Battery save function - automatic shut-off after 15 minutes
• Simple replacement of the test probes

Technical data
Residual wood humidity measuring range: 2% to 70%
Accuracy: ±1%
Resolution: 0.5%

Temperature measuring range: -10°C to +50°C
Accuracy: ±0.1°C
Resolution: ±1°C

Air humidity measuring range: 10 - 90 % RH
Accuracy: ±0.1 %RH
Resolution: 5%

Power supply: 3.0 V lithium battery CR2032
Dimensions (W x H x D): 147 x 18 x 36 mm



Manufacturer : MIC
Factory number : 98703
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Technology
    • With temperature measurement, humidity measurement
    • Design
    • For wood and building materials
  • Implementation
    • Measurement range
    • 2 - 70%
    • Type of battery
    • 1x CR 2032
  • Specials
    • Specification
    • Data-Hold
  • Display
    • Display type
    • LCD
    • Resolution
    • 0.1 °C
  • Measures
    • Width
    • 147 mm
    • Height
    • 18 mm
    • Depth
    • 36 mm
  • Electrical values
    • Accuracy
    • ±1%
Datasheet/manual