reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM MINI :: HumidCheck Mini - material moisture meter

Item-No.: FM MINI
€18,95
Category of goods: 0


FM MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Accessory
    • Wrist strap
  • Implementation
    • Measurement range
    • 0,2 - 42 %
    • Type of battery
    • 4x LR 44
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 80 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 80 g

Measuring device for material and wood moisture measurement as well as for measuring soft building materials (mortar, concrete and plaster)

For example, for simple inspection of firewood, building materials, etc.

• With temperature display
• Automatic shut-off
• Measuring range wood 6 - 42%
• Measuring range material 0.2 - 2%
• Temperature 0 - 40°C

Includes hand strap and batteries 4 x LR44
80 x 40 x 20 mm, 80 g, SB



Manufacturer : TFA DOSTMANN
Factory number : 30.5502
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Accessory
    • Wrist strap
  • Implementation
    • Measurement range
    • 0,2 - 42 %
    • Type of battery
    • 4x LR 44
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 40 mm
    • Height
    • 80 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 80 g
Datasheet/manual