reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM CONTACT :: HumidCheck Contact - material moisture meter

SAVE7%
Item-No.: FM CONTACT
€88,35
€82,50




FM CONTACT

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 45 mm
    • Height
    • 280 mm
    • Depth
    • 33 mm
  • Implementation
    • Type of battery
    • 9 V block battery
  • Weights
    • Weight
    • 240 g

Measuring device for material and wood moisture measurement

Ideal for on-site checks, simply touch the object with the metering ball, measures up to 40 mm deep without damaging the object

• MAX/MIN function,
• Backlighting
• Measuring principle: capacitive,
• Measurement range: 0 to 100 digits,
• Incl. 9V block battery

280 x 45 x 33 mm, 240 g



Manufacturer : TFA DOSTMANN
Factory number : 30.5503
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 45 mm
    • Height
    • 280 mm
    • Depth
    • 33 mm
  • Implementation
    • Type of battery
    • 9 V block battery
  • Weights
    • Weight
    • 240 g