reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE RLD2 :: LED coolant detector, Fluke RLD2

Item-No.: FLUKE RLD2
€57,10
Category of goods: 0


FLUKE RLD2

  • Product Description
  • Technical information
  • General
    • Type
    • Coolant detector
    • Design
    • With six UV LEDs

UV flashlight detector for refrigerant leaks

Leakage detection made easy!

With the compact, easy-to-use UV flashlight RLD2 you can find refrigerant leaks in an instant. First, locate the leakage area with the UV light and then the exact location of the leak with the laser beam. With a service life of 100,000 hours and four operating modes, this versatile leak detector is essential for air conditioning technicians.

Functions and features:
• Six UV LEDs (wavelength 395 nm) detect leakage detection dyes
• The laser beam clearly indicates the centre of the UV field and thus allows maximum precision
• Flashlight with three LEDs and an LED lifetime of 100,000 hours
• Operating temperature: 0°C to 50°C
• Four modes of operation: flashlight, UV light, laser, UV/laser combination
• Convenient removable carabiner key fob and AAA type battery included



Manufacturer : FLUKE
Factory number : 3387163
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coolant detector
    • Design
    • With six UV LEDs
Datasheet/manual