reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 971 :: Temperature and humidity meter

Item-No.: FLUKE 971
€259,90
Category of goods: 0


FLUKE 971

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature and moisture measuring device
    • Design
    • With data logger
  • Implementation
    • Measurement range
    • -20 ... +60 °C
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 194 mm
    • Width
    • 60 mm
    • Height
    • 34 mm
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Weights
    • Weight
    • 190 g

Temperature and humidity are two important factors that make a decisive contribution to general well-being, as well as contribute to a good indoor air quality. With the Fluke 971 you can carry out fast and accurate measurements of humidity and temperature in the air. Fluke 971 is a valuable tool for maintenance and plant technicians, HVAC engineers, as well as for experts who have to assess the air quality indoors. The device is easy to carry and ideal for monitoring problem areas.

Features:
• Backlit dual display for the display of humidity and temperature
• Measurement of dew point and evaporation temperature
• Storage capacity of 99 readings
• Ergonomic design with belt clip and protective holster
• Fast responding capacitance measurement sensor
• Compact and light (188 g/6.6 oz)
• Temperature range from -20°C to 60°C (-4°F to 140°F)
• Relative humidity 5 to 95%
• Min/max/average and data hold
• Battery voltage display

Technical data:
Temperature range: -20°C to 60°C (-4°F to 140°F)
Temperature accuracy:
0°C to 45°C ( ±0.5°C)
-20°C to 0°C and 45°C to 60°C ( ±1.0°C)
Resolution: 0.1°C / 0.1°F
Reading (temperature): 500 ms
Temperature sensor type: NTC
Relative humidity (range): 5% to 95% RH
Relative humidity (accuracy): 10% to 90% RH at 23°C (73.4°F) ( ±2.5% RH)
(<10%, > 90% RH at 23°C (73.4°F) (±5.0% RH)
Humidity sensor: electronic capacitance sensor with polymer film.
Data storage capacity: 99 readings
Measurement period (humidity): for 90% of the total range - 60 s at 1 m/s air movement
Weight: 190 g (6.7 oz)
Dimensions: 194 mm x 60 mm x 34 mm
Battery type: 4 AAA alkaline batteries
Battery life: 200 hours

Included with delivery:
Fluke 971, user manual, 4 AAA alkaline batteries



Manufacturer : FLUKE
Factory number : 2418208
Package weight : 0.398 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature and moisture measuring device
    • Design
    • With data logger
  • Implementation
    • Measurement range
    • -20 ... +60 °C
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 194 mm
    • Width
    • 60 mm
    • Height
    • 34 mm
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Weights
    • Weight
    • 190 g
Datasheet/manual