reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 62 MAX :: Infrared thermometer, -30°C to 500°C, 10:1

Item-No.: FLUKE 62 MAX
€96,40
Category of goods: 0


FLUKE-62 MAX

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 10:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -30 ... +500 °C
  • Measures
    • Length
    • 85 mm
    • Width
    • 75 mm
    • Height
    • 175 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 255 g

Tolerates heat, dust, water and 3-metre drop The Fluke 62 MAX is the only mini IR thermometer which allows worry-free work.

Features and functions:
• Dust and splash-proof with IP54 protection rating.
• Robust: 3-metre (9.8 ft) drop tested.
• New design: all-over ergonomic handling
• Small and light - to attach to a tool belt or a belt loop, fits well in a tool box.
• Distance-to-spot ratio: the precise laser technology delivers more accurate and reproducible measurements.
• Large, backlit display allows data to be read properly, even in dark environments
• Min/max/average/differential value: displays the minimum, maximum or average temperature or the difference between two readings.
• Alarm: MAX and MIN alarms for rapid display of measurements outside the limits.
• Power supply: The unit will be supplied by a single AA battery

Technical data:
Temperature range: -30°C to 500°C (-22°F to 932°F)
Accuracy: ±1.5°C or ±1.5% of reading, whichever is greater
-10°C to 0°C: 2.0
-30°C to -10°C: ±3.0
Response time (95% ): <500 ms (95% of the measurement)
Spectral range: 8 µm to 14 µm
Emission level: 0.10 to 1.00
Optical resolution: 10:1 (calculated at 90% of energy)
The colour display resolution: 0.1°C (0.2°F)
Reproducibility of measurements: ±0.8% of reading or <±1.0°C (2°F), whichever is greater
Power supply: AA battery
Battery life: 10 hours, if laser and backlight are turned on
Weight: 255 g
Size: 175 x 85 x 75 mm (6.88 x 3.34 x 2.95 inches)
IP specification: IP 54 in accordance with IEC 60529
Drop test: 3 metres
Vibration and shock: IEC 68-2-6 2.5 g, 10 to 200 Hz, IEC 68-2-27, 50 g, 11 ms
Standards and approvals: EN/IEC 61010-1: 2001



Manufacturer : FLUKE
Factory number : 4130474
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 10:1
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -30 ... +500 °C
  • Measures
    • Length
    • 85 mm
    • Width
    • 75 mm
    • Height
    • 175 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1.5%
  • Weights
    • Weight
    • 255 g
Datasheet/manual