reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 62 MAX+ :: Infrared thermometer, -30°C to 650°C, 12:1

Item-No.: FLUKE 62 MAX+
€107,20
Category of goods: 0


FLUKE-62 MAX +

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With dual laser pointer
  • Implementation
    • Measurement range
    • -30...+650°C
  • Measures
    • Length
    • 85 mm
    • Width
    • 75 mm
    • Height
    • 175 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1%

Tolerates heat, dust, water and 3-metre drop The Fluke 62 MAX is the only mini IR thermometer which allows you to work without any worries.

Features and functions:
• Dust and splash-proof protection corresponds to IP54 protection rating.
• Robust: 3-metre (9.8 ft) drop tested.
• New design: all-over ergonomic handling
• Small and light - to attach to a tool belt or a belt loop, fits well in a tool box.
• Distance-to-spot ratio: the precise laser technology delivers more accurate and reproducible measurements.
• Double laser: The 62 MAX+ is fitted with a double, rotating laser for the identification of the area to be measured. The measurement area is the spot between the dots.
• Large, backlit display allows data to be read properly, even in dark environments.
• Min/max/average/differential value: displays the minimum, maximum or average temperature or the difference between two readings.
• Alarm: MAX and MIN alarms for rapid display of measurements outside the limits.
• Power supply: The unit will be supplied by a single AA battery

Technical data:
Temperature range: -30°C to 650°C (-22°F to 1202°F)
Accuracy: ±1.0°C or ±1.0% of reading, whichever is greater
-10°C to 0°C: ±2.0
-30°C to -10°C: ±3.0
Response time (95% ): <300 ms (95% of the measurement)
Spectral range: 8 to 14 micron
Emission level: 0.10 to 1.00
Optical resolution: 12:1 (calculated at 90% of energy)
The colour display resolution: 0.1°C (0.2°F)
Reproducibility of measurements: ±0.5% of reading or <±0.5 °C (1°F), whichever is greater
Power supply: AA battery
Battery life: 8 hours, if Laser and backlight are turned on
Weight: 255 g
Size: 175 x 85 x 75 mm (6.88 x 3.34 x 2.95 inches)
IP specification: IP 54 in accordance with IEC 60529
Drop test: 3 metres
Vibration and shock: IEC 68-2-6 2.5 g, 10 to 200 Hz, IEC 68-2-27, 50 g, 11 ms
Standards and approvals: EN/IEC 61010-1: 2001



Manufacturer : FLUKE
Factory number : 4130488
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With dual laser pointer
  • Implementation
    • Measurement range
    • -30...+650°C
  • Measures
    • Length
    • 85 mm
    • Width
    • 75 mm
    • Height
    • 175 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • ±1%
Datasheet/manual