reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR TG167 :: TG167 imaging infrared (IR) thermometer

Item-No.: FLIR TG167
€389,70
Category of goods: 0

TG167

  • Product Description
  • Technical information
  • General
    • Type
    • Visual IR thermometer
    • Technology
    • Thermal image and display
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -25 ... +380 °C
  • Display
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • Micro USB Typ B
FLIR’s new TG167 imaging infrared (IR) thermometer bridges the gap between single-spot IR thermometers and FLIR’s legendary thermal cameras. Equipped with FLIR’s exclusive Lepton micro thermal camera, the FLIR TG167 shows you where potential problems are brewing and where to aim your spot.

The FLIR TG167 lets you see heat patterns, reliably measure temperature, and store images and data. Its menu uses intuitive icons, making it simple to operate. The FLIR TG167 also makes documentation easy by saving images you can download from the Micro SD card or over a USB connection and use for reports.

features and functions:
  • see the heat and speed up troubleshooting

  • know where to measure temperature

  • grab and go simplicity—no special training required

  • pocket portable to fit a crowded tool bag

  • rugged and reliable

  • IR resolution 80 × 60 pixels

  • Thermal sensitivity/NETD < 150 mK

  • Field of view (FOV) 25° × 19.6°

  • Minimum focus distance 0.1 m (4 in.)

  • Image frequency 9 Hz

  • Focus Focus free

  • Detector type Focal plane array (FPA), uncooled microbolometer

  • Spectral range 8 - 14 µm

  • Display 2.0 in. TFT LCD

  • Object temperature range –25 to +380 °C (–13 to +716 °F)

  • Color palettes: hot iron, rainbow, grayscale

  • Emissivity correction: 4 pre-set levels with custom adjustment of 0.1 - 0.99

  • Memory type Micro SD card 75 000 pictures with included 8 GB Micro SD card

  • Laser Dual diverging lasers indicate the temperature measurement area, activated by pulling the trigger

  • Battery type Rechargeable Li ion battery, 3,7 V


scope of delivery:
imaging IR thermometer, 8 GB Micro SD card, printed documentation, wrist strap lanyard, power supply with separate USB cable



Manufacturer : FLIR
Factory number : 74701-0103
Package weight : 0.826 kg
RoHS : conform
Technical information
  • General
    • Type
    • Visual IR thermometer
    • Technology
    • Thermal image and display
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -25 ... +380 °C
  • Display
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • Micro USB Typ B
Datasheet/manual