reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR TG165 :: Flir TG165 Spot Thermal Camera

Item-No.: FLIR TG165
€444,80
Category of goods: 0


TG165

  • Product Description
  • Technical information
  • General
    • Type
    • Visual IR thermometer
    • Technology
    • Thermal image and display
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -10 ... +380 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • Micro USB Typ B

The FLIR TG165 bridges the gap between point-infrared thermometers and FLIR's legendary infrared cameras; it offers you the benefits of thermal imaging technology for detecting temperature problems which cannot be found using a typical IR thermometer. You
will work faster, safe in the knowledge that you haven't missed anything important. Thanks to the Lepton® micro thermal imaging module, used exclusively by FLIR, with the TG165 you can identify thermal structures, reliably measure temperatures and save images or data for reporting. With a distance-to-spot ratio of 24 to 1, accurate data can be captured from a safe distance. The TG165 is easy to use thanks to its intuitive menu icons and the double laser pointer. The robust TG165, built using the experience of the world leader in thermal imaging technology, will quickly become your tool of choice for measuring temperatures.

Features:
Critical temperatures clearly detected and temperatures measured more accurately
Results report with integrated images
Fast error diagnosis
Safety and greater distance for the employee
Genuine thermal imaging — FLIR Lepton delivers the best image quality in its class
Portable and ergonomic design — the ergonomic handle fits perfectly in the hand
Device for stand/carry strap
Easy to use — intuitive buttons and icon-based menu graphics
Robust and reliable — can survive being dropped from a height of 2 m
Double laser pointer — to limit the relevant range
Convenient trigger — activates the laser and freezes images
Stores images and data — removable micro SD card, mini USB
interface for downloading images and charging the internal battery

Technical data:
IR temperature measurement
Accuracy: ±1.5% or 1.5°C
Measuring range: -25°C to 380°C
Emissivity: 4 preset values, user-specific adjustment possible, 0.1 to 0.99
Distance-to-spot ratio (D:S): 24:1
Measurement resolution: 0.1°C
Response time: 150 ms
Spectral range: 8 µm to 14 µm

Thermal imaging technology
Detector: FLIR Lepton® Microbolometer Focal Plane Array (FPA)
Calibration: built-in automatic calibration
Image resolution (H x W): 4800 pixels (80 x 60)
Spectral range: 8 µm to 14 µm
Field of vision (H x W): 50° x 38.6°
Upper range: 127°C
Thermal sensitivity: 150 mK
Refresh rate: 9 Hz
Colour palettes: 2 (greyscale, iron)
Image storage format: Image in bitmap format (BMP) with temperature and emission level

General information
Dimensions (H x W x D): 186 x 55 x 94 mm
Screen type: 2.0" TFT LCD display
Screen resolution (W x H): 38,720 pixels (176 x 220)
Battery: lithium-ion battery rechargeable via micro USB port: 3.7 V, 2600 mAh
Automatic shut-off: yes, adjustable with deactivation
Battery life: normal operation: five 8-hour working days; continuous operation: 8 hours
Memory: 8 GB micro SD card
Operating temperature: -10°C to 45°C
Drop test: designed to survive 2 m drop

Included with delivery:
FLIR TG165 visual thermal imaging IR pyrometer, carry strap, USB cable, international charger (US, GB, EU, AU, CN), 8 GB micro SD card, technical documentation



Manufacturer : FLIR
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • Visual IR thermometer
    • Technology
    • Thermal image and display
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -10 ... +380 °C
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
    • Motor vehicle adapter, incl.
    • Micro USB Typ B
Datasheet/manual