reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR MR77 :: FLIR MR77 - non-invasive moisture tester

SAVE17%
Item-No.: FLIR MR77
€694,00
€578,60
Category of goods: 0


FLIR MR77

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Technology
    • nicht-invasiv
    • Temperatur max.
    • -20...+220°C
  • Display
    • Display
    • LCD
    • Display type
    • LCD
  • Implementation
    • Measurement range
    • 0 - 99.9 RH

The moisture tester FLIR MR77 meets all professional requirements for demanding and complex measurements. Thanks to the robust design and replaceable on-site sensors, downtimes are reduced to a minimum.

• Replaceable on-site temperature and moisture tester
• Integrated IR thermometer provides fast, non-contact measurements of selective surface temperatures
• External pin sensor (included) for invasive moisture measurement
• Large LCD screen displays moisture, air humidity and air temperature ranges clearly
• FLIR Tools Mobile connects the FLIR MR77 with your compatible smartphone and tablet via Bluetooth
• The METERLiNK® technology integrates humidity measurements wirelessly in your IR images taken with METERLiNK-enabled FLIR thermal imaging cameras
• All sensors that you need: integrated non-invasive sensor for humidity, temperature and relative air humidity, IR thermometer and external moisture measurement pin

Features:
• Grains per pound or grams per kilogram
• Dew point
• Condensation point
• Differential temperature (IR and dew point)
• Material/wood varieties
• High/low alarm limits for moisture and air humidity
• Save, data retrieval
• Minimum/maximum value
• Measurement holding function
• Automatic shut-off
• Bright white LED backlight
• Display of battery status

Included in delivery:
9-V battery, instruction manual/CD, temperature/moisture tester, wired pin sensor and limited lifetime warranty

Technical data:
Non-invasive moisture tester: 0 to 99.9 relative humidity
Non-invasive moisture measurement depth: 19 mm
Moisture measurement pin: 0 to 99% WME
Relative humidity: 0 to 99% RH ±2.5% RH
Temperature probe: -28 to 77°C ±2°C
IR temperature: -20 to 200°C ±3.5%
IR distance-to-spot ratio: 20 cm distance. Diameter of the measurement mark: 2.5 cm
Emission level 0.95 (fixed)
Vapour pressure 0 to 20 kPa ±2%
Max. Bluetooth® range 10 m



Manufacturer : FLIR
Factory number : MR77
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Technology
    • nicht-invasiv
    • Temperatur max.
    • -20...+220°C
  • Display
    • Display
    • LCD
    • Display type
    • LCD
  • Implementation
    • Measurement range
    • 0 - 99.9 RH