reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PTD 1 :: PTD 1 Thermal detector, -20°C to 200°C, ± 1°C

Item-No.: BOSCH PTD 1
€128,95
Category of goods: 0


Bosch PTD 1

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal detector
    • Design
    • Identification of thermal bridges, mould warning
  • Implementation
    • Measurement range
    • -20...+200°C
    • Type of battery
    • 2x AA (Mignon), 1.5 V
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 300 g

The Bosch PTD 1 thermal detector reliably indicates thermal bridges and spots susceptible to mould.

• Accurate measurement results at the touch of a button
• Exposes critical points throughout the house within seconds
• Red, yellow or green LEDs indicate whether action is needed

Using the Bosch PTD 1 thermal detector makes it possible
to track thermal bridges and mould risk spots quickly
and easily. The device measures room temperature, the surface temperature of walls and objects, as well as humidity, analyses these values and interprets the data. Red, yellow or green LEDs then indicate whether action is needed.

Simple measurement produces rapid results
The thermal detector is easy to use and has just a few push-buttons. It operates in three modes:
• In mode 1, the device measures the surface temperature of walls and objects, such as radiators, with a measurement accuracy of ± 1 degree. This means that, for example, it can be determined whether radiators are working properly.
• In mode 2, the PTD 1 records various temperature values to determine thermal bridges. If a thermal bridge is discovered, the device issues a warning with a red LED.
• In mode 3, the thermal detector measures the room and surface temperature and the humidity with an accuracy of ± 2 percent. These three values are used to define spots at risk of mould. If there is acute danger, the device warns with a red LED.

Technical Characteristics
Temperature range in degrees Celsius: -20 to +200°C
Temperature measurement accuracy: ± 1°C
Humidity measurement accuracy: ± 2 %
Sensing field status: Laser circle with 12 laser points
Laser class/Laser type: 2/635 nm, <1 mW
Automatic shutdown: After 4 minutes
Maximum working area: 5 m
Optimum measuring distance: 1 m
Battery type: 2 x AA
Individual measurements per battery life: min. 600
Weight: 300 g



Manufacturer : BOSCH
Factory number : 0.603.683.000
Package weight : 0.602 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal detector
    • Design
    • Identification of thermal bridges, mould warning
  • Implementation
    • Measurement range
    • -20...+200°C
    • Type of battery
    • 2x AA (Mignon), 1.5 V
  • Electrical values
    • Accuracy
    • ±2%
  • Weights
    • Weight
    • 300 g
Datasheet/manual