reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TPP1-C1 :: TPP1-C1, pocket thermometer with penetration probe

Item-No.: AMP TPP1-C1
€23,95
Category of goods: 0


TPP1-C1


Features
• Temperature measurement with integrated NTC sensor

Device information
• Insertion probe
• Data logger (data hold)
• Compact design
• With protective cover as holder

Technical data
Display: 3 1/2-digit, LCD
Measuring ranges: -50 - +250°C
Response time: > 5 K/s
Basic accuracy: 1x 3 V, CR 2032
Resolution: approx. 40 x 30 x 160 mm
Basic accuracy: approx. 16 g



Manufacturer : AMPROBE
Factory number : 2826634
Package weight : 0.078 kg
RoHS : conform
Technical information
Datasheet/manual