reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TMD-50 :: TMD-50, K-type digital thermometer, 2-channel

Item-No.: AMP TMD-50
€87,95
Category of goods: 0


TMD-50


Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection of two K-type temperature sensors
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Backlit display
• Auto power off

Device highlights
• T1-T2 (differential temperature)
• Shock and impact-resistant due to protective cover included as standard for the series

Technical data
Display: LCD, 31/2-digit, 1999 digits
K-type measuring range: -180 - +1350°C
Basic accuracy: ± (0.1% from measurement value +1°C)
Resolution: 0.1 °C
Basic accuracy: 4x 1.5-V battery, IEC R03, AAA
Resolution: approx. 160 x 85 x 30 mm
Basic accuracy: approx. 280 g



Manufacturer : AMPROBE
Factory number : 3730150
Package weight : 0.425 kg
RoHS : conform
Technical information
Datasheet/manual