• Display

  • Display

  • Measurement range
    • + more - less

  • Temperatur max.
    • + more - less

  • Length
    • + more - less


  • Temperature and Moisture Measurement

  • page :
  •  1 - 16 of  56  items. 
 

Amprobe"s IR-450 is an indispensable tool for everyday applications. This extremely handy measuring device can not only record temperatures up to 500°C, but also serves as a handy LED torch with a clip.

• Spot size to measurement distance ratio 8:1
• IR temperature measurement with laser pointer
• Integrated LED torch
• Temperature reading is displayed for a duration of 10 seconds
• °F/°C selectable
• With pocket clip for attachment to a shirt pocket, for example

Technical data
Display: LCD, 3-digit
Measuring ranges: -30 - +500°C, 20 - 932°F
Resolution: 0.2°C/0.5°F
Basic accuracy: ±1.5% or ±2°C (±3°F)
Emission level: 0.95 (default)
Response time: 500 ms
Power supply: 1x 1.5-V AAA alkaline batteries
Dimensions: 100 x 20 x 29 mm
Weight: approx. 50 g

Weight incl.:

0.16 kg

 

Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection of two K-type temperature sensors
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Backlit display
• Auto power off

Device highlights
• T1-T2 (differential temperature)
• Shock and impact-resistant due to protective cover included as standard for the series

Technical data
Display: LCD, 31/2-digit, 1999 digits
K-type measuring range: -180 - +1350°C
Basic accuracy: ± (0.1% from measurement value +1°C)
Resolution: 0.1 °C
Basic accuracy: 4x 1.5-V battery, IEC R03, AAA
Resolution: approx. 160 x 85 x 30 mm
Basic accuracy: approx. 280 g

Weight incl.:

0.43 kg

 

Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection for two temperature sensors (for K and J types)
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Backlit display
• Auto power off
• Alarm function (visual and acoustic)

Device highlights
• Clear multi-function display for T1, T2 and T1-T2 (differential temperature)
• Shock and impact-resistant due to protective cover included as standard for the series

Technical data
Display: LCD, 5-digit, 99999 digits
Measurement range: K-type -180 - +1350°C
Basic accuracy: ±(0.05% of measurement value + 0.3°C)
Resolution: 0.1 °C
Measurement range: J-type corresponds to J-type measuring range
Power supply: 4x 1.5-V battery, IEC R03, AAA
Dimensions: approx. 160 x 85 x 30 mm
Weight: approx. 280 g

Weight incl.:

0.45 kg

 

Features
• Temperature measurement with connection for two sensors
• Differential temperature measurement

Device information
• Connection for two temperature sensors (for K, J, T, R/S, N and E types)
• Switchable for measurements in °C or °F
• Integrated data logger (data hold)
• MIN/MAX and relative value measurement
• Measurement of average temperature
• Integrated real-time clock and date
• Backlit display
• USB interface
• Auto power off

Device highlights
• Shock and impact-resistant due to protective cover included as standard for the series
• Clear multi-function display for date, time, T1, T2 and T1-T2 (differential temperature)
• Evaluation software included
• Data logger for 16,000 measured values (different intervals can be selected)

Technical data
Display: LCD, 4½-digit, 19,999 digits
Measurement range: K-type -180°C to 1350°C
Basic accuracy: ±(0.05% of measurement value + 0.3°C)
Resolution: 0.1 °C
J-type measuring range: Corresponds to J-type measuring range
T-type measuring range: Corresponds to T-type measuring range
R/S-type measuring range: Corresponds to R/S-type measuring range
E-type measuring range: Corresponds to E-type measuring range
Power supply: 4x 1.5-V battery, IEC R03, AAA
Dimensions: approx. 160 x 85 x 30 mm
Weight: approx. 360 g

Weight incl.:

0.56 kg

 

Features
• Temperature measurement with integrated NTC sensor

Device information
• Insertion probe
• Data logger (data hold)
• Compact design
• With protective cover as holder

Technical data
Display: 3 1/2-digit, LCD
Measuring ranges: -50 - +250°C
Response time: > 5 K/s
Basic accuracy: 1x 3 V, CR 2032
Resolution: approx. 40 x 30 x 160 mm
Basic accuracy: approx. 16 g

Weight incl.:

0.078 kg

 

Features
• Temperature measurement with integrated NTC sensor

Device information
• Surface probe
• Data logger (data hold)
• Compact design

Technical data
Display: 3 1/2-digit, LCD
Measuring ranges: -50 - +250°C
Response time: > 5 K/s
Basic accuracy: 1x 3 V, CR 2032
Resolution: approx. 40 x 30 x 160 mm
Basic accuracy: approx. 16 g

Weight incl.:

0.073 kg

 
  • Type:

    Thermal detector

  • Design:

    Identification of thermal bridges, mould warning

  • Measurement range:

    -20...+200°C

  • Type of battery:

    2x AA (Mignon), 1.5 V

  • Accuracy:

    ±2%

  • Weight:

    300 g

Weight incl.:

0.60 kg

 
  • Type:

    Humidity meter

  • Technology:

    Non-invasive

  • Display:

    LCD

  • Measurement range:

    0 - 99.9 RH

  • Temperatur max.:

    -20...+220°C

  • Display type:

    LCD

Weight incl.:

0.69 kg

 
  • Type:

    Humidity meter

  • Technology:

    Non-invasive

  • Design:

    Calibrated according to NIST

  • Display:

    LCD

  • Measurement range:

    0 - 99.9 RH

  • Temperatur max.:

    -20...+220°C

  • Display type:

    LCD

 
  • Type:

    Visual IR thermometer

  • Technology:

    Thermal image and display

  • Measurement range:

    -10 ... +150 °C

  • Display type:

    LCD

Weight incl.:

0.33 kg

 
  • Type:

    Visual IR thermometer

  • Technology:

    Thermal image and display

  • Design:

    With laser pointer

  • Measurement range:

    -10 ... +380 °C

  • Display type:

    LCD

  • Display illuminated:

    Yes

  • Power unit, inclusive:

    Yes

  • Mains frequency:

    100 - 240 Hz

  • Mains plug:

    50/60

  • Power supply, on device:

    C - Euro plug CEE 7/16

  • Low-voltage input:

    Z2 - plug housing

  • Motor vehicle adapter, incl.:

    Micro USB Typ B

Weight incl.:

0.84 kg

 
  • Type:

    Visual IR thermometer

  • Technology:

    Thermal image and display

  • Design:

    With laser pointer

  • Measurement range:

    -25 ... +380 °C

  • Display type:

    LCD

  • Power unit, inclusive:

    Yes

  • Mains frequency:

    100 - 240 Hz

  • Mains plug:

    50/60

  • Power supply, on device:

    C - Euro plug CEE 7/16

  • Low-voltage input:

    Z2 - plug housing

  • Motor vehicle adapter, incl.:

    Micro USB Typ B

Weight incl.:

0.83 kg

 
  • Type:

    Infrared thermometer

  • Measurement range:

    -40...+550°C

  • Display type:

    LCD

  • Accuracy:

    ±1.0% / ±1.0%

Weight incl.:

1.02 kg

 
  • Type:

    Infrared thermometer

  • Design:

    IR and contact

  • Measurement range:

    -40 ... +650 °C

  • Display type:

    LCD

  • Accuracy:

    ±1.0% / ±1.0%

Weight incl.:

1.00 kg

 
  • Type:

    Infrared thermometer

  • Design:

    IR and contact

  • Measurement range:

    -40...+800°C

  • Specification:

    Memory function

  • Display type:

    LCD

  • Accuracy:

    ±1.0% / ±1.0%

Weight incl.:

1.06 kg

 
  • Type:

    Infrared thermometer

  • Design:

    IR

  • Measurement range:

    -40 … +800°C

  • Specification:

    Memory function

  • Display type:

    LCD

  • Accuracy:

    ±1.0% / ±1.0%

Weight incl.:

1.13 kg