reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSIC 306 SO8 :: TSIC digital semiconductor temperature sensors

Item-No.: TSIC 306 SO8
€5,15
Category of goods: 1 = discountable

TSIC 306 SO8

  • Product Description
  • Technical information
  • General
    • Type
    • Digital temperature sensor
    • Temperature range
    • -50 ... +150
    • Assembly
    • Semiconductor
    • Mounting form
    • SO-8
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Power consumption
    • 0.03 ... 0.08
    • Nominal voltage
    • 2.97 ... 5.5 VAC
    • Accuracy
    • ±0.3 k

The Tsic™ temperature sensors are characterised by their high precision, fast response behaviour and their outstanding long-term stability. Compared to other semiconductor temperature sensors they offer an expanded measurement range of –50 - 150°C with a resolution of 0.1 K.

The digital interface makes it easy to connect to microcontrollers, with no need for an additional analogue digital converter. The sensors are calibrated so that the device manufacturer or the customer do not need to perform any further adjustment work.

These innovative semiconductor sensors are therefore a high-performance and cost-effective solution for temperature measurements in industrial measurement and regulation technology.

• Measurement range: -50 - +150°C
• Connector: digital, 11 bit
• Precision (in the range 10 - 90°C): ±0.3 K
• Resolution: 0.1 K
• Measurement speed: 10 Hz
• Operating voltage: 2.97 - 5.5 V
• Operating current: < 80 µA (at 25°C)
• Load at output: R > 10 kOhm, C < 10 nF
• VDD capacitor: 80 - 470 nF
• Enclosure: 8-pin SO-8



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital temperature sensor
    • Temperature range
    • -50 ... +150
    • Assembly
    • Semiconductor
    • Mounting form
    • SO-8
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Power consumption
    • 0.03 ... 0.08
    • Nominal voltage
    • 2.97 ... 5.5 VAC
    • Accuracy
    • ±0.3 k