reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TO 92 PT1000 :: Platinum temperature sensor, TO 92, 1000 Ω

Item-No.: TO 92 PT1000
€2,30
Category of goods: 1 = discountable

TO 92 PT1000

  • Product Description
  • Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
    • Mounting form
    • TO-92
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Resistor
    • 1000 Ohm

Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

The unique feature of this platinum temperature sensor in a plastic enclosure is its standardised signal according to DIN EN 60751,
interchangeability, excellent long-term stability and accuracy

In particular, they are used for applications with high demand quantities, typically in the sectors of automotive, white goods, air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.

Resistance value: 1000 Ω
Enclosure format: TO 92
Temperature range: -50°C - +150°C
Tolerance class: B (F 0.3)
Soldered connection: Tin-coated copper alloy



Manufacturer : HERAEUS
Factory number : 32 209 220
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
    • Mounting form
    • TO-92
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
Datasheet/manual