reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAT PT1000 :: Platinum RTD temperatur sensor, PT1000

Item-No.: PLAT PT1000
€1,85
Category of goods: 1


PLAT PT1000

  • Product Description
  • Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class A
    • Technology
    • Thin film technology
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Measures
    • Length
    • 2.3 mm
    • Width
    • 2.0 mm
    • Height
    • 1.1 mm
The Thin Film Platinum RTD temperature sensors of the ERTD series from Variohm EuroSensor have been developed for applications in which long term stability, interchangeability and high accuracy are important.
RTD Platin temperature sensor: PT1000
Temperature range: -50 ... 300°C (short term up to 550°C)
Tolerance class: A
Long term stability: Max. R0-drift 0.04 % after 1000 h at 500°C
Small package size: 2.3 x 2.0 x 1.1 mm



Manufacturer : VARIOHM
Factory number : ERTD-PT-1000-A-3850
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class A
    • Technology
    • Thin film technology
  • Implementation
    • Measurement range
    • -50 ... +300 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Measures
    • Length
    • 2.3 mm
    • Width
    • 2.0 mm
    • Height
    • 1.1 mm
Datasheet/manual